Dymo Black on Green Label Printer Tape, 4 m Length, 12 mm Width

RS Stock No.: 351-9298Brand: DymoManufacturers Part No.: S0721640Distrelec Article No.: 30185322
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo Letratag LT100H, Dymo Letratag LT100T

Background Colour

Green

Print Colour

Black

Laminated

No

Tape Length

4 m

Label Quantity

1 Roll

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Distrelec Product Id

30185322

Product details

DYMO Letratag Tapes

DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.

Features and Benefits

• Plastic Tape
• Back ground colour available: White, Yellow, Silver, Red, Green and Blue
• Printing Colour: Black
• Size: 12 mm x 2 m and 12 mm x 4 m (Width x Length)
• Tear Resistant
• Very durable
• For use with Dymo LetraTag Label Makers

Typical Applications

These Dymo LetraTag standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s
Is this Label tape waterproof?

Yes, this label printer tape waterproof.

What label printers/markers can this tape be used with?

• Compatible with: DYMO® LetraTag™ LT-100H, LT-100T

Stock information temporarily unavailable.

P.O.A.

Dymo Black on Green Label Printer Tape, 4 m Length, 12 mm Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dymo Black on Green Label Printer Tape, 4 m Length, 12 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo Letratag LT100H, Dymo Letratag LT100T

Background Colour

Green

Print Colour

Black

Laminated

No

Tape Length

4 m

Label Quantity

1 Roll

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Distrelec Product Id

30185322

Product details

DYMO Letratag Tapes

DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.

Features and Benefits

• Plastic Tape
• Back ground colour available: White, Yellow, Silver, Red, Green and Blue
• Printing Colour: Black
• Size: 12 mm x 2 m and 12 mm x 4 m (Width x Length)
• Tear Resistant
• Very durable
• For use with Dymo LetraTag Label Makers

Typical Applications

These Dymo LetraTag standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s
Is this Label tape waterproof?

Yes, this label printer tape waterproof.

What label printers/markers can this tape be used with?

• Compatible with: DYMO® LetraTag™ LT-100H, LT-100T