Technical Document
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
RhinoPro 5000
Background Colour
White
Print Colour
Black
Tape Length
1.5 m
Product details
Dymo Portable
Stock information temporarily unavailable.
P.O.A.
Dymo Black on White Label Printer Tape, 1.5 m Length, 12 mm Width
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Dymo Black on White Label Printer Tape, 1.5 m Length, 12 mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
RhinoPro 5000
Background Colour
White
Print Colour
Black
Tape Length
1.5 m
Product details