Dymo Heatshrink Labels

RS Stock No.: 492-6962Brand: DymoManufacturers Part No.: 18052
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Sleeve Diameter

2.3mm

Shrunk Diameter

1.18mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

1.5m

Material

Polyolefin

Flame Retardant

Yes

Product details

Dymo Portable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dymo Heatshrink Labels
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dymo Heatshrink Labels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dymo

Sleeve Diameter

2.3mm

Shrunk Diameter

1.18mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

1.5m

Material

Polyolefin

Flame Retardant

Yes

Product details

Dymo Portable

You may be interested in