Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Green
Type
Safety Wellington
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Sole Material
Polyurethane
Anti-Slip
Yes
Shoe Size JP/CN
25.5
₹ 13,204.80
₹ 13,204.80 1 Pair (Exc. GST)
₹ 15,581.66
₹ 15,581.66 1 Pair (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,204.80
₹ 13,204.80 1 Pair (Exc. GST)
₹ 15,581.66
₹ 15,581.66 1 Pair (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Green
Type
Safety Wellington
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Sole Material
Polyurethane
Anti-Slip
Yes
Shoe Size JP/CN
25.5