Dunlop Acifort Black, Red Steel Toe Capped Men's Safety Boots, UK 10, EU 44

RS Stock No.: 175-0032Brand: DunlopManufacturers Part No.: A442031
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dunlop

Series

Acifort

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black, Red

Type

Safety Wellington

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Anti-Slip

Yes

Slip Resistance Rating

SRA

Upper Material

PVC

Midsole Type

Steel

Sole Material

PVC

Country of Origin

Portugal

Stock information temporarily unavailable.

₹ 9,041.70

₹ 9,041.70 1 Pair (Exc. GST)

₹ 10,669.21

₹ 10,669.21 1 Pair (inc. GST)

Dunlop Acifort Black, Red Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,041.70

₹ 9,041.70 1 Pair (Exc. GST)

₹ 10,669.21

₹ 10,669.21 1 Pair (inc. GST)

Dunlop Acifort Black, Red Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dunlop

Series

Acifort

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black, Red

Type

Safety Wellington

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Anti-Slip

Yes

Slip Resistance Rating

SRA

Upper Material

PVC

Midsole Type

Steel

Sole Material

PVC

Country of Origin

Portugal