Technical Document
Specifications
Brand
Ducati EnergiaCapacitance
50µF
Voltage
450V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
4.16.10
Depth
45mm
Height
117mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Romania
Product details
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Standards
VDE 560-8, CEI 33-3, SEV 1029
₹ 1,245.09
₹ 1,245.09 Each (Exc. GST)
₹ 1,469.21
₹ 1,469.21 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,245.09
₹ 1,245.09 Each (Exc. GST)
₹ 1,469.21
₹ 1,469.21 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ducati EnergiaCapacitance
50µF
Voltage
450V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
4.16.10
Depth
45mm
Height
117mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Romania
Product details
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Standards
VDE 560-8, CEI 33-3, SEV 1029