Technical Document
Specifications
Brand
DTSType
Bulkhead
Zone Classification
1, 2, 21, 22
Temperature Classification
T6
Wattage
2 x 36 W
Lamp Type
Fluorescent
Individual Lamp Wattage
36W
Number of Lamps
2
Hazardous Area Certification
ATEX
PRICED TO CLEAR
Yes
Country of Origin
France
Product details
Tubular fluorescent fitting, Zone 1, 2, 21 & 22 Ex d
The XFF Series of hazardous area Ex d tubular fluorescent luminarie from DTS, is designed for use in Zone 1, 2, 21 and 22, areas, allowing the same luminaries to be used across a hazardous area site, whether it is oil and gas or food and beverage. The XFF ATEX luminarie combines high quality with a large range of features.
Tubular fluorescent fitting - Polycarbonate
Manufactured from marine grade aluminum
Finishing Yellow offshore
All components mounted on slide out gear tray
Easy access for installation and maintenance
Automatic switch off upon opening for safe maintenance
Standard components used inside the body allowing reduced maintenance costs
Electronic ballast 220 - 240V 50/60Hz
No lamp included
Supplied with
One 3/4 in NPT nickel-plated brass cable gland for non armoured cable (12-16 mm), one 3/4 in NPT nickel-plated brass stopping plug and two zinc plated steel articulated brackets for ceiling mounting (D023)
Approvals
INERIS 11 ATEX 0051X
Ex II 2 G
Ex d IIC T6 Gb for ≤ -20°C to ≤ +55°C
Ex II 2 D Ex tb IIIC T80°C Db IP66
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DTSType
Bulkhead
Zone Classification
1, 2, 21, 22
Temperature Classification
T6
Wattage
2 x 36 W
Lamp Type
Fluorescent
Individual Lamp Wattage
36W
Number of Lamps
2
Hazardous Area Certification
ATEX
PRICED TO CLEAR
Yes
Country of Origin
France
Product details
Tubular fluorescent fitting, Zone 1, 2, 21 & 22 Ex d
The XFF Series of hazardous area Ex d tubular fluorescent luminarie from DTS, is designed for use in Zone 1, 2, 21 and 22, areas, allowing the same luminaries to be used across a hazardous area site, whether it is oil and gas or food and beverage. The XFF ATEX luminarie combines high quality with a large range of features.
Tubular fluorescent fitting - Polycarbonate
Manufactured from marine grade aluminum
Finishing Yellow offshore
All components mounted on slide out gear tray
Easy access for installation and maintenance
Automatic switch off upon opening for safe maintenance
Standard components used inside the body allowing reduced maintenance costs
Electronic ballast 220 - 240V 50/60Hz
No lamp included
Supplied with
One 3/4 in NPT nickel-plated brass cable gland for non armoured cable (12-16 mm), one 3/4 in NPT nickel-plated brass stopping plug and two zinc plated steel articulated brackets for ceiling mounting (D023)
Approvals
INERIS 11 ATEX 0051X
Ex II 2 G
Ex d IIC T6 Gb for ≤ -20°C to ≤ +55°C
Ex II 2 D Ex tb IIIC T80°C Db IP66