DSG-Canusa Heat Shrink Tubing, Blue 6.4mm Sleeve Dia. x 6m Length 0.0840277777777778 Ratio, DERAY Series

RS Stock No.: 288-7451Brand: DSG-CanusaManufacturers Part No.: DERAY-HANDY-BOX 1/4 BLUE
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Blue

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

0.0840277777777778

Sleeve Length

6m

Series

DERAY

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DSG-Canusa Heat Shrink Tubing, Blue 6.4mm Sleeve Dia. x 6m Length 0.0840277777777778 Ratio, DERAY Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

DSG-Canusa Heat Shrink Tubing, Blue 6.4mm Sleeve Dia. x 6m Length 0.0840277777777778 Ratio, DERAY Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Blue

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

0.0840277777777778

Sleeve Length

6m

Series

DERAY

Country of Origin

Poland

You may be interested in