DSG-Canusa Adhesive Lined Heat Shrink Tubing, Black 0.0840277777777778 Ratio, CEC Series
RS Stock No.: 285-7267Brand: DSG-CanusaManufacturers Part No.: 15506541Distrelec Article No.: 15506541
Technical Document
Specifications
Brand
DSG-CanusaColour
Black
Shrunk Diameter
36mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
0.0840277777777778
Series
CEC
Distrelec Product Id
15506541
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
DSG-Canusa Adhesive Lined Heat Shrink Tubing, Black 0.0840277777777778 Ratio, CEC Series
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
DSG-Canusa Adhesive Lined Heat Shrink Tubing, Black 0.0840277777777778 Ratio, CEC Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DSG-CanusaColour
Black
Shrunk Diameter
36mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
0.0840277777777778
Series
CEC
Distrelec Product Id
15506541
Country of Origin
Germany