Hazardous Product

Dremel 8220 Cordless Rotary Tool, UK Plug

RS Stock No.: 174-7932Brand: DremelManufacturers Part No.: F0138220JG
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Type

Multitool

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Length

250mm

Model Number

8220

Speed

5000 → 35000rpm

Voltage Rating

12V

Wattage

26W

Stock information temporarily unavailable.

P.O.A.

Dremel 8220 Cordless Rotary Tool, UK Plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dremel 8220 Cordless Rotary Tool, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Type

Multitool

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Length

250mm

Model Number

8220

Speed

5000 → 35000rpm

Voltage Rating

12V

Wattage

26W