Technical Document
Specifications
Brand
DremelMultitool Type
Rotary Tool
Type
Multitool
Corded/Cordless
Cordless
Plug Type
UK Plug
Length
25cm
Model Number
Dremel 8220-1/5
Speed
5000 → 35000rpm
Voltage Rating
12V
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Dremel Dremel 8220-1/5 Cordless Rotary Tool, UK Plug
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Dremel Dremel 8220-1/5 Cordless Rotary Tool, UK Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DremelMultitool Type
Rotary Tool
Type
Multitool
Corded/Cordless
Cordless
Plug Type
UK Plug
Length
25cm
Model Number
Dremel 8220-1/5
Speed
5000 → 35000rpm
Voltage Rating
12V
Country of Origin
Mexico