Dremel 4000-4/65 Corded Rotary Tool, Euro Plug

RS Stock No.: 689-0698Brand: DremelManufacturers Part No.: F0134000JP
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model Number

4000-4/65

Speed

5000 → 35000rpm

Voltage Rating

230V ac

Wattage

175W

Country of Origin

Mexico

Product details

Dremel 4000 Mini-Drill

Multi-purpose tool in its own case.
Soft grip at touch points.
Continuous speed regulation.
Electronic retro-action for improved torque and performance.

Supplied with

Pencil grip nose cap, 1070 mm flexible shaft, straight and circular cutting guides, shaping platform, etching grip, 65 Dremel accessories, user guide, storage case

Stock information temporarily unavailable.

₹ 24,473.48

₹ 24,473.48 Each (Exc. GST)

₹ 28,878.71

₹ 28,878.71 Each (inc. GST)

Dremel 4000-4/65 Corded Rotary Tool, Euro Plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 24,473.48

₹ 24,473.48 Each (Exc. GST)

₹ 28,878.71

₹ 28,878.71 Each (inc. GST)

Dremel 4000-4/65 Corded Rotary Tool, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Corded/Cordless

Corded

Plug Type

Type C - Euro Plug

Model Number

4000-4/65

Speed

5000 → 35000rpm

Voltage Rating

230V ac

Wattage

175W

Country of Origin

Mexico

Product details

Dremel 4000 Mini-Drill

Multi-purpose tool in its own case.
Soft grip at touch points.
Continuous speed regulation.
Electronic retro-action for improved torque and performance.

Supplied with

Pencil grip nose cap, 1070 mm flexible shaft, straight and circular cutting guides, shaping platform, etching grip, 65 Dremel accessories, user guide, storage case