Dr Martens Benham Black Steel Toe Capped Safety Boots, UK 9, EU 43

RS Stock No.: 185-1479Brand: Dr MartensManufacturers Part No.: Benham 9/43
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Benham

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Heat, Penetration

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dr Martens Benham Black Steel Toe Capped Safety Boots, UK 9, EU 43
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dr Martens Benham Black Steel Toe Capped Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Benham

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Heat, Penetration

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in