Dormer End Mill, 5mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 13mm Cut

RS Stock No.: 343-1132Brand: DormerManufacturers Part No.: S275 5MM
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

5mm

Cut Length

13mm

Number Of Flutes

4

Material

K10 Solid Tungsten Carbide

Overall Length

57 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 5mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 13mm Cut
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dormer End Mill, 5mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 13mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

5mm

Cut Length

13mm

Number Of Flutes

4

Material

K10 Solid Tungsten Carbide

Overall Length

57 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in