Dormer R457 Series Solid Carbide, 5mm Diameter, 66 mm Overall

RS Stock No.: 728-7358Brand: DormerManufacturers Part No.: R4575.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

5mm

Point Angle

140°

Cutting Length

28mm

Overall Length

66 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill, Coolant Feed (R457)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Strong web design gives excellent cross-sectional strength and facilitates chip evacuation
140° point angle
Capable of drilling up to 3x diameter in most materials

Standards

DIN 6535 HA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer R457 Series Solid Carbide, 5mm Diameter, 66 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dormer R457 Series Solid Carbide, 5mm Diameter, 66 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

5mm

Point Angle

140°

Cutting Length

28mm

Overall Length

66 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill, Coolant Feed (R457)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Strong web design gives excellent cross-sectional strength and facilitates chip evacuation
140° point angle
Capable of drilling up to 3x diameter in most materials

Standards

DIN 6535 HA

You may be interested in