Technical Document
Specifications
Brand
DormerSet Type
Threading Tap Set
Thread Size
M8
Type
Straight Flute
Thread Standard
Metric
Number of Pieces
2
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
For Use With
Blind Thread, Through Thread
Country of Origin
Brazil
₹ 2,303.32
₹ 2,303.32 1 Set (Exc. GST)
₹ 2,717.92
₹ 2,717.92 1 Set (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,303.32
₹ 2,303.32 1 Set (Exc. GST)
₹ 2,717.92
₹ 2,717.92 1 Set (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSet Type
Threading Tap Set
Thread Size
M8
Type
Straight Flute
Thread Standard
Metric
Number of Pieces
2
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
For Use With
Blind Thread, Through Thread
Country of Origin
Brazil