Technical Document
Specifications
Brand
DormerShank Type
Plain
Cut Length
32mm
Cutter Diameter
16mm
Number Of Flutes
2
Material
HSS-E-PM
Overall Length
92 mm
Shank Diameter
16 mm
Diameter Tolerance
e8
Country of Origin
Italy
Product details
HSCo centre cutting slot drills C102 and C123
A range of short cobalt drills (steel quality HSCo 8% Co) with cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C123 drills are available in Ø 2 mm to 6 mm, and from Ø 6.5 mm for C102.
Used to cut grooves to P9 tolerance.
Standards
ISO 1641 and DIN 844 K B
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
₹ 6,364.91
₹ 6,364.91 Each (Exc. GST)
₹ 7,510.59
₹ 7,510.59 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,364.91
₹ 6,364.91 Each (Exc. GST)
₹ 7,510.59
₹ 7,510.59 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerShank Type
Plain
Cut Length
32mm
Cutter Diameter
16mm
Number Of Flutes
2
Material
HSS-E-PM
Overall Length
92 mm
Shank Diameter
16 mm
Diameter Tolerance
e8
Country of Origin
Italy
Product details
HSCo centre cutting slot drills C102 and C123
A range of short cobalt drills (steel quality HSCo 8% Co) with cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C123 drills are available in Ø 2 mm to 6 mm, and from Ø 6.5 mm for C102.
Used to cut grooves to P9 tolerance.
Standards
ISO 1641 and DIN 844 K B
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.