Dormer Straight Shank Reamer Bit, 8mm Diameter, Spiral Flute, 115 mm Overall

RS Stock No.: 224-4498Brand: DormerManufacturers Part No.: B901 8.0MMIMPA: 630621
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

Dormer

Shank Type

Straight

Diameter

8mm

Overall Length

115 mm

Material

HSS

Flute Type

Spiral

Product details

HSS Straight Shank Machine Reamer (B901)

HSS Spiral Flute straight shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable for most ferrous and non-ferrous materials
6° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standard

₹ 3,497.55

₹ 3,497.55 Each (Exc. GST)

₹ 4,127.11

₹ 4,127.11 Each (inc. GST)

Dormer Straight Shank Reamer Bit, 8mm Diameter, Spiral Flute, 115 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,497.55

₹ 3,497.55 Each (Exc. GST)

₹ 4,127.11

₹ 4,127.11 Each (inc. GST)

Dormer Straight Shank Reamer Bit, 8mm Diameter, Spiral Flute, 115 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dormer

Shank Type

Straight

Diameter

8mm

Overall Length

115 mm

Material

HSS

Flute Type

Spiral

Product details

HSS Straight Shank Machine Reamer (B901)

HSS Spiral Flute straight shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable for most ferrous and non-ferrous materials
6° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standard