Dormer A125 Series HSS Twist Drill Bit, 4.8mm Diameter, 160 mm Overall

RS Stock No.: 728-7232Brand: DormerManufacturers Part No.: A1253/16X160IMPA: 630146
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A125

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.8mm

Overall Length

160 mm

Country of Origin

France

Product details

HSS Straight Shank Extra Length Drill (A125)

High Speed Steel extra length drill for general machining applications.

Ideal for long reach applications and for drilling deeper holes by interrupted drilling (pecking)
Steam tempered finish improves wear resistance
Capable of drilling holes up to 10x diameter in most materials

Standards

BS 328

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Stock information temporarily unavailable.

₹ 1,501.22

₹ 1,501.22 Each (Exc. GST)

₹ 1,771.44

₹ 1,771.44 Each (inc. GST)

Dormer A125 Series HSS Twist Drill Bit, 4.8mm Diameter, 160 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,501.22

₹ 1,501.22 Each (Exc. GST)

₹ 1,771.44

₹ 1,771.44 Each (inc. GST)

Dormer A125 Series HSS Twist Drill Bit, 4.8mm Diameter, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A125

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.8mm

Overall Length

160 mm

Country of Origin

France

Product details

HSS Straight Shank Extra Length Drill (A125)

High Speed Steel extra length drill for general machining applications.

Ideal for long reach applications and for drilling deeper holes by interrupted drilling (pecking)
Steam tempered finish improves wear resistance
Capable of drilling holes up to 10x diameter in most materials

Standards

BS 328

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.