Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Dormer HSS Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall

RS Stock No.: 792-709Brand: DormerManufacturers Part No.: A108-4-50MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4.5mm

Point Angle

135°

Cutting Length

47mm

Overall Length

80 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dormer HSS Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4.5mm

Point Angle

135°

Cutting Length

47mm

Overall Length

80 mm

You may be interested in