Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Dold Timer Light Switch 230 V ac, 1-Channel

RS Stock No.: 656-6039Brand: DoldManufacturers Part No.: IK8810.41/005 AC230V 0.5-10M
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Dold

Supply Voltage

230 V ac

Number of Channels

1

Height

89mm

Depth

58mm

Product details

IK8810 - ventilator off-delay time switch

Ventilator off-delay time switch for DIN rails
Switch for continuous operation of ventilator on device
Overall width 17.5 mm
16 A contact
LED status display

Approvals

CE

Standards

EN60669

Staircase

Stock information temporarily unavailable.

₹ 8,858.62

₹ 8,858.62 Each (Exc. GST)

₹ 10,453.17

₹ 10,453.17 Each (inc. GST)

Dold Timer Light Switch 230 V ac, 1-Channel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,858.62

₹ 8,858.62 Each (Exc. GST)

₹ 10,453.17

₹ 10,453.17 Each (inc. GST)

Dold Timer Light Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

230 V ac

Number of Channels

1

Height

89mm

Depth

58mm

Product details

IK8810 - ventilator off-delay time switch

Ventilator off-delay time switch for DIN rails
Switch for continuous operation of ventilator on device
Overall width 17.5 mm
16 A contact
LED status display

Approvals

CE

Standards

EN60669

Staircase