Dold Safemaster BG 5933 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 214-7256Brand: DoldManufacturers Part No.: 63397
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

3

Range

Safemaster

Terminal Type

Screw

Series

BG 5933

Width

22.5mm

Depth

121mm

Length

84mm

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 26,424.66

₹ 26,424.66 Each (Exc. GST)

₹ 31,181.10

₹ 31,181.10 Each (inc. GST)

Dold Safemaster BG 5933 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 26,424.66

₹ 26,424.66 Each (Exc. GST)

₹ 31,181.10

₹ 31,181.10 Each (inc. GST)

Dold Safemaster BG 5933 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

3

Range

Safemaster

Terminal Type

Screw

Series

BG 5933

Width

22.5mm

Depth

121mm

Length

84mm

Country of Origin

Germany