DOGA Brushed Geared DC Geared Motor, 24 V dc, 20 Nm, 3 Nm, 100 rpm, 10mm Shaft Diameter

RS Stock No.: 773-6787Brand: DOGAManufacturers Part No.: 111.9199.30.00
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

DOGA

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

100 rpm

Shaft Diameter

10mm

Maximum Output Torque

20 Nm, 3 Nm

Gearhead Type

Worm

Dimensions

178 x 60 x 100.6 mm

Current Rating

24 A, 3 A

Length

178mm

Width

60mm

Depth

100.6mm

Core Construction

Iron Core

Country of Origin

Spain

Product details

Type 111 Geared dc Motors

DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.

Stock information temporarily unavailable.

₹ 17,548.62

₹ 17,548.62 Each (Exc. GST)

₹ 20,707.37

₹ 20,707.37 Each (inc. GST)

DOGA Brushed Geared DC Geared Motor, 24 V dc, 20 Nm, 3 Nm, 100 rpm, 10mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 17,548.62

₹ 17,548.62 Each (Exc. GST)

₹ 20,707.37

₹ 20,707.37 Each (inc. GST)

DOGA Brushed Geared DC Geared Motor, 24 V dc, 20 Nm, 3 Nm, 100 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

DOGA

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

100 rpm

Shaft Diameter

10mm

Maximum Output Torque

20 Nm, 3 Nm

Gearhead Type

Worm

Dimensions

178 x 60 x 100.6 mm

Current Rating

24 A, 3 A

Length

178mm

Width

60mm

Depth

100.6mm

Core Construction

Iron Core

Country of Origin

Spain

Product details

Type 111 Geared dc Motors

DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.