Technical Document
Specifications
Brand
DOGASupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Output Speed
100 rpm
Shaft Diameter
10mm
Maximum Output Torque
20 Nm, 3 Nm
Gearhead Type
Worm
Dimensions
178 x 60 x 100.6 mm
Current Rating
48 A, 6 A
Length
178mm
Width
60mm
Depth
100.6mm
Core Construction
Iron Core
Country of Origin
Spain
Product details
Type 111 Geared dc Motors
DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.
₹ 16,752.82
₹ 16,752.82 Each (Exc. GST)
₹ 19,768.33
₹ 19,768.33 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 16,752.82
₹ 16,752.82 Each (Exc. GST)
₹ 19,768.33
₹ 19,768.33 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DOGASupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Output Speed
100 rpm
Shaft Diameter
10mm
Maximum Output Torque
20 Nm, 3 Nm
Gearhead Type
Worm
Dimensions
178 x 60 x 100.6 mm
Current Rating
48 A, 6 A
Length
178mm
Width
60mm
Depth
100.6mm
Core Construction
Iron Core
Country of Origin
Spain
Product details
Type 111 Geared dc Motors
DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.