Technical Document
Specifications
Brand
DisplaytechDiagonal Display Size
2.2in
Interface Type
Parallel, RGB
Resolution
240 x 320pixels
Touch Screen
No
Viewing Area Dimensions
45 x 34mm
Touch Screen Type
None
Supply Voltage
-0.3 → +4.6 V dc
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
56.16 x 41.7 x 3.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
QVGA
Brightness
200cd/m²
Depth
3.2mm
Viewing Area Width
33.84mm
Operating Temperature Range
-20 → +70°C
Aspect Ratio
4:3
Viewing Area Height
45.12mm
Contrast Ratio
350:1
Number of Colours
262,144
Width
41.7mm
Height
56.16mm
Response Time
20ms
Country of Origin
China
Product details
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
• Touch screen versions come fitted with a 4 wire resistive touch screen
Displaytech Colour LCD Graphic Dispalys
₹ 272,428.50
₹ 1,816.19 Each (In a Box of 150) (Exc. GST)
₹ 321,465.63
₹ 2,143.104 Each (In a Box of 150) (inc. GST)
150
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 272,428.50
₹ 1,816.19 Each (In a Box of 150) (Exc. GST)
₹ 321,465.63
₹ 2,143.104 Each (In a Box of 150) (inc. GST)
150

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DisplaytechDiagonal Display Size
2.2in
Interface Type
Parallel, RGB
Resolution
240 x 320pixels
Touch Screen
No
Viewing Area Dimensions
45 x 34mm
Touch Screen Type
None
Supply Voltage
-0.3 → +4.6 V dc
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
56.16 x 41.7 x 3.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
QVGA
Brightness
200cd/m²
Depth
3.2mm
Viewing Area Width
33.84mm
Operating Temperature Range
-20 → +70°C
Aspect Ratio
4:3
Viewing Area Height
45.12mm
Contrast Ratio
350:1
Number of Colours
262,144
Width
41.7mm
Height
56.16mm
Response Time
20ms
Country of Origin
China
Product details
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 oclock (DT035TFT and DT035TFT-TS are: 12 oclock)
• Touch screen versions come fitted with a 4 wire resistive touch screen