DiodesZetex ZXTR2012Z-13, 1 Linear Voltage, Voltage Regulator 47mA, 13.2 V 3-Pin, SOT-89

RS Stock No.: 122-3338Brand: DiodesZetexManufacturers Part No.: ZXTR2012Z-13
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

47mA

Regulator Type

Linear Voltage

Output Voltage

13.2 V

Number of Outputs

1

Line Regulation

750 mV

Accuracy

±10%

Load Regulation

-750 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

900µA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Power Rating

1.7W

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

15 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

100 V

Width

2.6mm

Length

4.6mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 8.2V/12V/13.2V/15V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 44,300.00

₹ 17.72 Each (On a Reel of 2500) (Exc. GST)

₹ 52,274.00

₹ 20.91 Each (On a Reel of 2500) (inc. GST)

DiodesZetex ZXTR2012Z-13, 1 Linear Voltage, Voltage Regulator 47mA, 13.2 V 3-Pin, SOT-89
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 44,300.00

₹ 17.72 Each (On a Reel of 2500) (Exc. GST)

₹ 52,274.00

₹ 20.91 Each (On a Reel of 2500) (inc. GST)

DiodesZetex ZXTR2012Z-13, 1 Linear Voltage, Voltage Regulator 47mA, 13.2 V 3-Pin, SOT-89
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

47mA

Regulator Type

Linear Voltage

Output Voltage

13.2 V

Number of Outputs

1

Line Regulation

750 mV

Accuracy

±10%

Load Regulation

-750 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

900µA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Power Rating

1.7W

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

15 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

100 V

Width

2.6mm

Length

4.6mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 8.2V/12V/13.2V/15V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more