Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
450 mA
Maximum Drain Source Voltage
60 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.4V
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Width
2.41mm
Number of Elements per Chip
1
Length
4.77mm
Maximum Operating Temperature
+150 °C
Height
4.01mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
₹ 275.75
₹ 55.15 Each (In a Pack of 5) (Exc. GST)
₹ 325.39
₹ 65.077 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 275.75
₹ 55.15 Each (In a Pack of 5) (Exc. GST)
₹ 325.39
₹ 65.077 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 55.15 | ₹ 275.75 |
50 - 195 | ₹ 48.15 | ₹ 240.75 |
200 - 995 | ₹ 38.31 | ₹ 191.55 |
1000 - 1995 | ₹ 37.82 | ₹ 189.10 |
2000+ | ₹ 37.35 | ₹ 186.75 |
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
450 mA
Maximum Drain Source Voltage
60 V
Package Type
E-Line
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.4V
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Width
2.41mm
Number of Elements per Chip
1
Length
4.77mm
Maximum Operating Temperature
+150 °C
Height
4.01mm
Minimum Operating Temperature
-55 °C
Product details