Diodes Inc 60V 20A, Rectifier Diode, 2 + Tab-Pin PowerDI 5 SBRT20U60SP5-7

RS Stock No.: 921-1246PBrand: DiodesZetexManufacturers Part No.: SBRT20U60SP5-7
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

PowerDI 5

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Avalanche

Diode Type

Rectifier

Pin Count

2 + Tab

Maximum Forward Voltage Drop

530mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

320A

Product details

High Performance Rectifiers, SBRT (Super Barrier Rectifier Trench), Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 524.10

₹ 52.41 Each (Supplied on a Reel) (Exc. GST)

₹ 618.44

₹ 61.844 Each (Supplied on a Reel) (inc. GST)

Diodes Inc 60V 20A, Rectifier Diode, 2 + Tab-Pin PowerDI 5 SBRT20U60SP5-7
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 524.10

₹ 52.41 Each (Supplied on a Reel) (Exc. GST)

₹ 618.44

₹ 61.844 Each (Supplied on a Reel) (inc. GST)

Diodes Inc 60V 20A, Rectifier Diode, 2 + Tab-Pin PowerDI 5 SBRT20U60SP5-7

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

PowerDI 5

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Avalanche

Diode Type

Rectifier

Pin Count

2 + Tab

Maximum Forward Voltage Drop

530mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

320A

Product details

High Performance Rectifiers, SBRT (Super Barrier Rectifier Trench), Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more