Diodes Inc Switching Diode, 1A 100V, 2-Pin SMA S1B-13-F

RS Stock No.: 122-1183Brand: DiodesZetexManufacturers Part No.: S1B-13-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Maximum Diode Capacitance

10pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Country of Origin

Taiwan, Province Of China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 20,350.00

₹ 4.07 Each (On a Reel of 5000) (Exc. GST)

₹ 24,013.00

₹ 4.803 Each (On a Reel of 5000) (inc. GST)

Diodes Inc Switching Diode, 1A 100V, 2-Pin SMA S1B-13-F
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 20,350.00

₹ 4.07 Each (On a Reel of 5000) (Exc. GST)

₹ 24,013.00

₹ 4.803 Each (On a Reel of 5000) (inc. GST)

Diodes Inc Switching Diode, 1A 100V, 2-Pin SMA S1B-13-F
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Maximum Diode Capacitance

10pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Country of Origin

Taiwan, Province Of China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more