DiodesZetex,Audio, 16-Pin UQFN PAM8904JER

RS Stock No.: 921-0786Brand: DiodesZetexManufacturers Part No.: PAM8904JER
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio

Output Type

1 Channel Mono

Application

Speaker

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.3 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

UQFN

Pin Count

16

Input Signal Type

Differential, Single Ended

Output Signal Type

Differential, Single Ended

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.05 x 3.05 x 0.6mm

Country of Origin

China

Product details

Audio Power Amplifiers, Diodes Inc

Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 561.10

₹ 56.11 Each (In a Pack of 10) (Exc. GST)

₹ 662.10

₹ 66.21 Each (In a Pack of 10) (inc. GST)

DiodesZetex,Audio, 16-Pin UQFN PAM8904JER
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 561.10

₹ 56.11 Each (In a Pack of 10) (Exc. GST)

₹ 662.10

₹ 66.21 Each (In a Pack of 10) (inc. GST)

DiodesZetex,Audio, 16-Pin UQFN PAM8904JER
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40₹ 56.11₹ 561.10
50 - 90₹ 55.55₹ 555.50
100 - 490₹ 54.99₹ 549.90
500 - 990₹ 54.44₹ 544.40
1000+₹ 53.90₹ 539.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio

Output Type

1 Channel Mono

Application

Speaker

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.3 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

UQFN

Pin Count

16

Input Signal Type

Differential, Single Ended

Output Signal Type

Differential, Single Ended

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.05 x 3.05 x 0.6mm

Country of Origin

China

Product details

Audio Power Amplifiers, Diodes Inc

Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more