Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

RS Stock No.: 738-5046PBrand: DiodesZetexManufacturers Part No.: MMSZ5231B-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 243.00

₹ 2.43 Each (Supplied on a Reel) (Exc. GST)

₹ 286.74

₹ 2.867 Each (Supplied on a Reel) (inc. GST)

Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 243.00

₹ 2.43 Each (Supplied on a Reel) (Exc. GST)

₹ 286.74

₹ 2.867 Each (Supplied on a Reel) (inc. GST)

Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more