Technical Document
Specifications
Brand
DiodesZetexNominal Voltage
3.3V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Shunt
Pin Count
3
Country of Origin
China
₹ 1,241.00
₹ 49.64 Each (In a Pack of 25) (Exc. GST)
₹ 1,464.38
₹ 58.575 Each (In a Pack of 25) (inc. GST)
Standard
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,241.00
₹ 49.64 Each (In a Pack of 25) (Exc. GST)
₹ 1,464.38
₹ 58.575 Each (In a Pack of 25) (inc. GST)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexNominal Voltage
3.3V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Shunt
Pin Count
3
Country of Origin
China