Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin

RS Stock No.: 823-4078Brand: DiodesZetexManufacturers Part No.: GBJ606-F
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

170A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 20.3mm

Height

20.3mm

Width

4.8mm

Product details

SIL PCB Mounting, GBJ series

Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package

Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
P.O.A.Each (In a Tube of 15) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
P.O.A.Each (In a Tube of 15) (Exc. GST)

Technical Document

Specifications

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

170A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 20.3mm

Height

20.3mm

Width

4.8mm

Product details

SIL PCB Mounting, GBJ series

Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package

Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
P.O.A.Each (In a Tube of 15) (Exc. GST)