Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
2 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
175 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.65 x 6.55 x 3.55mm
Maximum Operating Temperature
+150 °C
Product details
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
₹ 229.60
₹ 45.92 Each (In a Pack of 5) (Exc. GST)
₹ 270.93
₹ 54.186 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 229.60
₹ 45.92 Each (In a Pack of 5) (Exc. GST)
₹ 270.93
₹ 54.186 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 45.92 | ₹ 229.60 |
50 - 95 | ₹ 40.18 | ₹ 200.90 |
100 - 245 | ₹ 27.89 | ₹ 139.45 |
250 - 495 | ₹ 27.33 | ₹ 136.65 |
500+ | ₹ 22.09 | ₹ 110.45 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
2 W
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
175 MHz
Pin Count
3 + Tab
Number of Elements per Chip
1
Dimensions
1.65 x 6.55 x 3.55mm
Maximum Operating Temperature
+150 °C
Product details