DiodesZetex 16MHz Crystal SMD 4-Pin 2.5 x 2.0mm

RS Stock No.: 216-282Brand: DiodesZetexManufacturers Part No.: FH1600015
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

8 → 20pF

Package Type

SMD

Pin Count

4

Dimensions

2.5 x 2.0mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 253,860.00

₹ 84.62 Each (On a Reel of 3000) (Exc. GST)

₹ 299,554.80

₹ 99.852 Each (On a Reel of 3000) (inc. GST)

DiodesZetex 16MHz Crystal SMD 4-Pin 2.5 x 2.0mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 253,860.00

₹ 84.62 Each (On a Reel of 3000) (Exc. GST)

₹ 299,554.80

₹ 99.852 Each (On a Reel of 3000) (inc. GST)

DiodesZetex 16MHz Crystal SMD 4-Pin 2.5 x 2.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

8 → 20pF

Package Type

SMD

Pin Count

4

Dimensions

2.5 x 2.0mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more