Diodes Inc D4V5H1U2LP1610-7, Uni-Directional TVS Diode, 500mW, 2-Pin U-DFN1610

RS Stock No.: 182-6849Brand: DiodesZetexManufacturers Part No.: D4V5H1U2LP1610-7
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11.5V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

U-DFN1610

Maximum Reverse Stand-off Voltage

4.5V

Pin Count

2

Peak Pulse Power Dissipation

500mW

Maximum Peak Pulse Current

90A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.65 x 1.05 x 0.5mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

0.5mm

Width

1.05mm

Capacitance

800pF

Length

1.65mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 92,200.00

₹ 9.22 Each (On a Reel of 10000) (Exc. GST)

₹ 108,796.00

₹ 10.88 Each (On a Reel of 10000) (inc. GST)

Diodes Inc D4V5H1U2LP1610-7, Uni-Directional TVS Diode, 500mW, 2-Pin U-DFN1610
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 92,200.00

₹ 9.22 Each (On a Reel of 10000) (Exc. GST)

₹ 108,796.00

₹ 10.88 Each (On a Reel of 10000) (inc. GST)

Diodes Inc D4V5H1U2LP1610-7, Uni-Directional TVS Diode, 500mW, 2-Pin U-DFN1610
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11.5V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

U-DFN1610

Maximum Reverse Stand-off Voltage

4.5V

Pin Count

2

Peak Pulse Power Dissipation

500mW

Maximum Peak Pulse Current

90A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.65 x 1.05 x 0.5mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

0.5mm

Width

1.05mm

Capacitance

800pF

Length

1.65mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more