Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
36V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
General Purpose
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
90Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
30.4mV/°C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123
Zener Diodes, Diodes Inc
₹ 6,690.00
₹ 2.23 Each (On a Reel of 3000) (Exc. GST)
₹ 7,894.20
₹ 2.631 Each (On a Reel of 3000) (inc. GST)
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,690.00
₹ 2.23 Each (On a Reel of 3000) (Exc. GST)
₹ 7,894.20
₹ 2.631 Each (On a Reel of 3000) (inc. GST)
3000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
36V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
General Purpose
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
90Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
30.4mV/°C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123