Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Common Anode
Nominal Zener Voltage
3.3V
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
ESD Suppressor
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-0.055%/°C
Minimum Operating Temperature
-65 °C
Country of Origin
China
Product details
Zener Diodes 300mW, AZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
₹ 13,530.00
₹ 4.51 Each (On a Reel of 3000) (Exc. GST)
₹ 15,965.40
₹ 5.322 Each (On a Reel of 3000) (inc. GST)
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,530.00
₹ 4.51 Each (On a Reel of 3000) (Exc. GST)
₹ 15,965.40
₹ 5.322 Each (On a Reel of 3000) (inc. GST)
3000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Common Anode
Nominal Zener Voltage
3.3V
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
ESD Suppressor
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-0.055%/°C
Minimum Operating Temperature
-65 °C
Country of Origin
China
Product details