Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOD-523
Diode Technology
Silicon Junction
Pin Count
2
Country of Origin
China
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
₹ 8,220.00
₹ 2.74 Each (On a Reel of 3000) (Exc. GST)
₹ 9,699.60
₹ 3.233 Each (On a Reel of 3000) (inc. GST)
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,220.00
₹ 2.74 Each (On a Reel of 3000) (Exc. GST)
₹ 9,699.60
₹ 3.233 Each (On a Reel of 3000) (inc. GST)
3000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOD-523
Diode Technology
Silicon Junction
Pin Count
2
Country of Origin
China
Product details