Technical Document
Specifications
Brand
DinoliteMagnification Power
500
Frame rate
30fps
Resolution
1300000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
125g
Dimensions
3.2 (Dia.) x 9.3mm
Diameter
32mm
Length
93mm
Model Number p
AM413MT5 Dino-Lite Pro
Country of Origin
Taiwan, Province Of China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DinoliteMagnification Power
500
Frame rate
30fps
Resolution
1300000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
125g
Dimensions
3.2 (Dia.) x 9.3mm
Diameter
32mm
Length
93mm
Model Number p
AM413MT5 Dino-Lite Pro
Country of Origin
Taiwan, Province Of China