Dinolite AM413MT USB 2.0 Microscope, 1300000 pixel, 200 X, 10 → 50 X Magnification

RS Stock No.: 669-9202Brand: DinoliteManufacturers Part No.: AM413MT
brand-logo
View all in Microscopes

Technical Document

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

30fps

Resolution

1300000 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

132g

Dimensions

3.2 (Dia.) x 10mm

Diameter

32mm

Length

100mm

Model Number p

AM413MT Dino-Lite X

Stock information temporarily unavailable.

P.O.A.

Dinolite AM413MT USB 2.0 Microscope, 1300000 pixel, 200 X, 10 → 50 X Magnification
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dinolite AM413MT USB 2.0 Microscope, 1300000 pixel, 200 X, 10 → 50 X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

200 X, 10 → 50 X

Frame rate

30fps

Resolution

1300000 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB 2.0

Weight

132g

Dimensions

3.2 (Dia.) x 10mm

Diameter

32mm

Length

100mm

Model Number p

AM413MT Dino-Lite X