Dino-Lite Eyepiece, For Microscope

RS Stock No.: 888-2958Brand: Dino-LiteManufacturers Part No.: AM7023B
brand-logo
View all in Microscope Accessories

Technical Document

Specifications

Accessory Type

Eyepiece

For Use With

Microscope

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite AM7023B Dino-Eye

The AM7023B from Dino-Lite is a digital eyepiece fitted with a 5 megapixel sensor.
Thanks to the high resolution, this digital microscope is ideal for displaying microscopic images on large screens.
The 30-mm inner eyepiece slots into traditional microscopes or similar devices.
Adding digital power and capabilities to a regular microscope, the ability to capture and record is offered.
Allowing clear and visible examination of specimens and delivers superb viewing on a monitor.
The Dino-Eye range is ideal for observation and documentation in a laboratory. Also just at home on a production line for inspection purposes.

Resolution: 2592 ´ 1944 pixels
Sensor Type: Colour CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Housing material: Aluminium

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dino-Lite Eyepiece, For Microscope
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Dino-Lite Eyepiece, For Microscope
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Accessory Type

Eyepiece

For Use With

Microscope

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite AM7023B Dino-Eye

The AM7023B from Dino-Lite is a digital eyepiece fitted with a 5 megapixel sensor.
Thanks to the high resolution, this digital microscope is ideal for displaying microscopic images on large screens.
The 30-mm inner eyepiece slots into traditional microscopes or similar devices.
Adding digital power and capabilities to a regular microscope, the ability to capture and record is offered.
Allowing clear and visible examination of specimens and delivers superb viewing on a monitor.
The Dino-Eye range is ideal for observation and documentation in a laboratory. Also just at home on a production line for inspection purposes.

Resolution: 2592 ´ 1944 pixels
Sensor Type: Colour CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Housing material: Aluminium

You may be interested in