Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Digitron AF200 Pitot Tube Anemometer, 58m/s Max, Measures Air Velocity, Pressure, Temperature

RS Stock No.: 188-1119Brand: DigitronManufacturers Part No.: AF200K12
brand-logo
View all in Anemometers

Technical Document

Specifications

Model Number p

AF200

Measurement Parameters

Air Velocity, Pressure, Temperature

Maximum Air Velocity

58m/s

Best Air Velocity Accuracy

±0.2 m/s

Probe Type

Pitot Tube

Best Temperature Measurement Accuracy

±0.1% + 1 °C

Power Source

Battery

Battery Type

9V

Battery Life

300 h

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Digitron AF200 Pitot Tube Anemometer, 58m/s Max, Measures Air Velocity, Pressure, Temperature

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Digitron AF200 Pitot Tube Anemometer, 58m/s Max, Measures Air Velocity, Pressure, Temperature
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number p

AF200

Measurement Parameters

Air Velocity, Pressure, Temperature

Maximum Air Velocity

58m/s

Best Air Velocity Accuracy

±0.2 m/s

Probe Type

Pitot Tube

Best Temperature Measurement Accuracy

±0.1% + 1 °C

Power Source

Battery

Battery Type

9V

Battery Life

300 h

You may be interested in