Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
31in
Style
Trousers
Waist Size Imperial
38in
Waist Size Metric
96cm
Material
Cotton, Polyester
Series
RedHawk Super Work
Country of Origin
China
Stock information temporarily unavailable.
₹ 3,820.62
₹ 3,820.62 Each (Exc. GST)
₹ 4,508.33
₹ 4,508.33 Each (inc. GST)
Dickies RedHawk Super Work Black Trousers 38in W 31in L
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,820.62
₹ 3,820.62 Each (Exc. GST)
₹ 4,508.33
₹ 4,508.33 Each (inc. GST)
Dickies RedHawk Super Work Black Trousers 38in W 31in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
31in
Style
Trousers
Waist Size Imperial
38in
Waist Size Metric
96cm
Material
Cotton, Polyester
Series
RedHawk Super Work
Country of Origin
China