Technical Document
Specifications
Brand
DickiesSeries
Elora
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Colour
Black/Blue
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Stock information temporarily unavailable.
P.O.A.
Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 4, EU 37
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 4, EU 37
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesSeries
Elora
Gender
Women
Shoe Size EU
37
Shoe Size UK
4
Colour
Black/Blue
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC