Technical Document
Specifications
Brand
DickiesShoe Size EU
45
Shoe Size UK
11
Colour
Blue/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Midsole Type
Non-Metallic
Slip Resistance Rating
SRC
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesShoe Size EU
45
Shoe Size UK
11
Colour
Blue/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Fuel, Oil
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Midsole Type
Non-Metallic
Slip Resistance Rating
SRC
Country of Origin
China