Technical Document
Specifications
Brand
DickiesSeries
Storm
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Type
Ankle Boots
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Water Resistant
No
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Midsole Type
Steel
Upper Material
Mesh, Suede
Sole Material
Dual Density Polyurethane
Anti-Slip
Yes
Country of Origin
China
Product details
Storm Super Safety Boot
Cambrelle (breathable) lining
Antistatic plus shock absorbent heel
Steel toe-cap to EN345 (200 Joules)
Steel midsole for underfoot protection
Dual density polyurethane sole, resistant to petrol, oil, alkalis and some acids
Upper: suede and mesh
Colour: grey / black
Standards
EN345-1 1993 S1-P
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesSeries
Storm
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Type
Ankle Boots
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Water Resistant
No
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Midsole Type
Steel
Upper Material
Mesh, Suede
Sole Material
Dual Density Polyurethane
Anti-Slip
Yes
Country of Origin
China
Product details
Storm Super Safety Boot
Cambrelle (breathable) lining
Antistatic plus shock absorbent heel
Steel toe-cap to EN345 (200 Joules)
Steel midsole for underfoot protection
Dual density polyurethane sole, resistant to petrol, oil, alkalis and some acids
Upper: suede and mesh
Colour: grey / black
Standards
EN345-1 1993 S1-P