Technical Document
Specifications
Brand
DickiesWaist Size
32in
Colour
Black
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Series
Redhawk Pro
Fitting
Regular
Country of Origin
China
₹ 5,588.59
₹ 5,588.59 Each (Exc. GST)
₹ 6,594.54
₹ 6,594.54 Each (inc. GST)
Dickies Redhawk Pro Black 35% Cotton, 65% Polyester Work shorts, 32in
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,588.59
₹ 5,588.59 Each (Exc. GST)
₹ 6,594.54
₹ 6,594.54 Each (inc. GST)
Dickies Redhawk Pro Black 35% Cotton, 65% Polyester Work shorts, 32in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DickiesWaist Size
32in
Colour
Black
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Series
Redhawk Pro
Fitting
Regular
Country of Origin
China