515-1094F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe, Bi-Level-Row Clear Round Lens

RS Stock No.: 546-0340Brand: DialightManufacturers Part No.: 515-1094F
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Flexible/Rigid

Rigid

Length

17.9mm

Orientation

Right Angle

Dimensions

4.6 x 11.9 x 17.9mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

2

LED Package Size

3.5 x 2.8 mm

Rows

2

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Series

Optopipe™

Configuration Rows x Columns

2 x 1

Configuration (Rows x Columns)

2 x 1

Product details

Dialight Optopipe™ Series Optical Light Pipes

The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.

Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting

LED Light Pipes, Dialight

You may be interested in
515-1094 Dialight, LED Light Pipe
P.O.A.Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

₹ 524.50

₹ 52.45 Each (In a Pack of 10) (Exc. GST)

₹ 618.91

₹ 61.891 Each (In a Pack of 10) (inc. GST)

515-1094F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe, Bi-Level-Row Clear Round Lens
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 524.50

₹ 52.45 Each (In a Pack of 10) (Exc. GST)

₹ 618.91

₹ 61.891 Each (In a Pack of 10) (inc. GST)

515-1094F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe, Bi-Level-Row Clear Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40₹ 52.45₹ 524.50
50 - 190₹ 50.13₹ 501.30
200 - 490₹ 46.89₹ 468.90
500 - 990₹ 46.57₹ 465.70
1000+₹ 45.45₹ 454.50
You may be interested in
515-1094 Dialight, LED Light Pipe
P.O.A.Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Flexible/Rigid

Rigid

Length

17.9mm

Orientation

Right Angle

Dimensions

4.6 x 11.9 x 17.9mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

2

LED Package Size

3.5 x 2.8 mm

Rows

2

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Series

Optopipe™

Configuration Rows x Columns

2 x 1

Configuration (Rows x Columns)

2 x 1

Product details

Dialight Optopipe™ Series Optical Light Pipes

The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.

Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting

LED Light Pipes, Dialight

You may be interested in
515-1094 Dialight, LED Light Pipe
P.O.A.Each (In a Pack of 10) (Exc. GST)