VWD,beacon,base assembly,xenon
Technical Document
Specifications
Brand
DG ControlsSupply Voltage
115 V ac
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
146mm
Height
194mm
Maximum Temperature
+55°C
Minimum Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
VWD,beacon,base assembly,xenon
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
VWD,beacon,base assembly,xenon
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DG ControlsSupply Voltage
115 V ac
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
146mm
Height
194mm
Maximum Temperature
+55°C
Minimum Temperature
-40°C